SMC Pneumatic Guided Cylinder - EMXS20-20, 20mm Bore, 20mm Stroke, MXS Series, Double Acting
- RS Stock No.:
- 369-578
- Mfr. Part No.:
- EMXS20-20
- Brand:
- SMC
Subtotal (1 unit)*
£344.38
(exc. VAT)
£413.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.38 |
*price indicative
- RS Stock No.:
- 369-578
- Mfr. Part No.:
- EMXS20-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 20mm | |
| Bore | 20mm | |
| Manufacturer Series | MXS | |
| Action | Double | |
| Bearing Type | Linear | |
| Model Number p | EMXS20-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 20mm | ||
Bore 20mm | ||
Manufacturer Series MXS | ||
Action Double | ||
Bearing Type Linear | ||
Model Number p EMXS20-20 | ||
- COO (Country of Origin):
- JP
The SMC MXS Pneumatic Linear Table with crossed roller guide features a bore of 20 mm. It offers a stroke of 20 mm, depending on the bore size. The table is available with or without stroke adjustment and with or without a shock absorber.
Options compensator, rod lock, axial connection
Wide range of detectors with a wide variety of cable lengths
Wide range of detectors with a wide variety of cable lengths
Related links
- SMC Pneumatic Guided Cylinder - MXS20-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-20AS 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-20A 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - EMXS20-125 125mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMXS20-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
