SMC Pneumatic Guided Cylinder - MXS20-20, 20mm Bore, 20mm Stroke, MXS Series, Double Acting
- RS Stock No.:
- 369-215
- Mfr. Part No.:
- MXS20-20
- Brand:
- SMC
Subtotal (1 unit)*
£344.38
(exc. VAT)
£413.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.38 |
*price indicative
- RS Stock No.:
- 369-215
- Mfr. Part No.:
- MXS20-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 20mm | |
| Bore | 20mm | |
| Manufacturer Series | MXS | |
| Action | Double | |
| Bearing Type | Linear | |
| Model Number p | MXS20-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 20mm | ||
Bore 20mm | ||
Manufacturer Series MXS | ||
Action Double | ||
Bearing Type Linear | ||
Model Number p MXS20-20 | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder built for precision motion control, featuring an integrated slide table. Its compact design and robust construction deliver smooth and reliable performance, making it ideal for industrial applications where accuracy and efficiency are key.
Cross roller bearings providing enhanced stability and precision
Dual rod mechanism ensuring consistent and steady functionality
Space saving design optimized for tight and confined setups
Durable construction designed for reliable performance in demanding environments
Dual rod mechanism ensuring consistent and steady functionality
Space saving design optimized for tight and confined setups
Durable construction designed for reliable performance in demanding environments
Related links
- SMC Pneumatic Guided Cylinder - MXS20-20A 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-20AS 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-100AS 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-75A 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMXS20-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-125 125mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-50B 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-150B 150mm Stroke Double Acting
