SMC Pneumatic Compact Cylinder - MXH16-15Z, 16mm Bore, 15mm Stroke, MXH Series, Double Acting
- RS Stock No.:
- 389-314
- Mfr. Part No.:
- MXH16-15Z
- Brand:
- SMC
Subtotal (1 unit)*
£265.44
(exc. VAT)
£318.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.44 |
*price indicative
- RS Stock No.:
- 389-314
- Mfr. Part No.:
- MXH16-15Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 15mm | |
| Bore | 16mm | |
| Manufacturer Series | MXH | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MXH16-15Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 15mm | ||
Bore 16mm | ||
Manufacturer Series MXH | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MXH16-15Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide is engineered to optimise precision in various applications, featuring a robust construction that ensures reliability and efficiency. Harnessing the latest in endless track linear guide technology, this series offers exceptional rigidity and non-rotating accuracy, ensuring consistent performance even in demanding environments. Its lightweight yet durable design facilitates easy installation and maintenance, while the impressive stroke length options allow for versatile applications across different sectors. Designed with user-friendliness in mind, the compact slide ensures straightforward operation, making it suitable for both seasoned professionals and new users seeking efficiency in their processes.
Achieves high performance with superior rigidity and linearity
Offers low-speed operation for increased control in delicate tasks
Provides enhanced moment tolerance to accommodate varying loads
Facilitates multiple mounting options for versatile deployment
Enables easy integration with auto-switches for advanced functionality
Supports a range of stroke lengths for custom applications
Minimises maintenance needs with a non-lube design
Offers low-speed operation for increased control in delicate tasks
Provides enhanced moment tolerance to accommodate varying loads
Facilitates multiple mounting options for versatile deployment
Enables easy integration with auto-switches for advanced functionality
Supports a range of stroke lengths for custom applications
Minimises maintenance needs with a non-lube design
Related links
- SMC Pneumatic Guided Cylinder - MXH16-40Z 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH16-5Z 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MXH10-15Z 15mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH16-50Z 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH16-30Z 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXH Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXH Series, Double Acting
- SMC Pneumatic Guided Cylinder - MXH20-15Z 15mm Stroke Double Acting
