SMC Pneumatic Compact Cylinder - MXH10-15Z, 10mm Bore, 15mm Stroke, MXH Series, Double Acting
- RS Stock No.:
- 389-309
- Mfr. Part No.:
- MXH10-15Z
- Brand:
- SMC
Subtotal (1 unit)*
£228.63
(exc. VAT)
£274.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.63 |
*price indicative
- RS Stock No.:
- 389-309
- Mfr. Part No.:
- MXH10-15Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 15mm | |
| Bore | 10mm | |
| Manufacturer Series | MXH | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MXH10-15Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 15mm | ||
Bore 10mm | ||
Manufacturer Series MXH | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MXH10-15Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide cylinder is designed to deliver exceptional rigidity and precision within confined spaces. The innovative structure ensures non-rotating accuracy, allowing for reliable performance in diverse applications. With its double-acting functionality and robust construction, it efficiently handles varying loads while maintaining movement integrity. The endless track linear guide enhances operational reliability, making it suitable for industries where accuracy and durability are paramount. Designed for versatility, this unit can accommodate different mounting orientations, ensuring adaptability in various setups. Its sleek design not only optimises space but also complements modern machinery aesthetics.
Offers enhanced moment tolerance, outperforming previous series
Facilitates adjustable mounting options from multiple directions
Minimum backlash allows for improved positioning accuracy
Non-lube feature reduces maintenance needs and downtime
Standard strokes up to 60 mm enhance operational flexibility
Robust cushioning at both ends ensures gentle deceleration
Made-to-order options enable tailored configurations
Integrated auto-switch capability enhances automation compatibility
Facilitates adjustable mounting options from multiple directions
Minimum backlash allows for improved positioning accuracy
Non-lube feature reduces maintenance needs and downtime
Standard strokes up to 60 mm enhance operational flexibility
Robust cushioning at both ends ensures gentle deceleration
Made-to-order options enable tailored configurations
Integrated auto-switch capability enhances automation compatibility
Related links
- SMC Pneumatic Compact Cylinder - MXH16-15Z 15mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH20-15Z 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MXH10-5Z 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MXH10-40Z 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MXH10-50Z 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH10-60Z 60mm Stroke Double Acting
- SMC Guide Cylinder - 6mm Bore MXH Series
- SMC Pneumatic Compact Cylinder - 10mm Bore MXH Series, Double Acting
