SMC Pneumatic Compact Cylinder - MXH10-50Z, 10mm Bore, 50mm Stroke, MXH Series, Double Acting
- RS Stock No.:
- 389-311
- Mfr. Part No.:
- MXH10-50Z
- Brand:
- SMC
Subtotal (1 unit)*
£269.32
(exc. VAT)
£323.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.32 |
*price indicative
- RS Stock No.:
- 389-311
- Mfr. Part No.:
- MXH10-50Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 10mm | |
| Manufacturer Series | MXH | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MXH10-50Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 10mm | ||
Manufacturer Series MXH | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MXH10-50Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide cylinder represents the pinnacle of precision engineering, adept at delivering exceptional rigidity and non-rotating accuracy for various automation tasks. Designed for high-performance applications, it integrates an innovative endless track linear guide system, ensuring smooth motion with minimal friction. Whether for vertical or horizontal mounting, its versatile configurations make it an ideal choice for industries needing reliable motion control. The cylinder supports generous stroke lengths, allowing adaptability to diverse operational needs while maintaining consistent performance. With features tailored for heavy loads and high speeds, this model ensures excellent reliability and durability, making it the go-to solution for demanding environments.
Endless track linear guide ensures reduced friction and enhanced stability
Allows for mounting from four different directions, offering maximum flexibility
Built to withstand high loads with improved moment tolerance for rigorous applications
Special port positions available for tailored installation needs
Non-lube design minimises maintenance while ensuring optimal performance
Lightweight materials facilitate easy handling without compromising durability
Available with various stroke lengths for tailored automation requirements
Wide range of auto switch compatibility for advanced monitoring capabilities
Allows for mounting from four different directions, offering maximum flexibility
Built to withstand high loads with improved moment tolerance for rigorous applications
Special port positions available for tailored installation needs
Non-lube design minimises maintenance while ensuring optimal performance
Lightweight materials facilitate easy handling without compromising durability
Available with various stroke lengths for tailored automation requirements
Wide range of auto switch compatibility for advanced monitoring capabilities
Related links
- SMC Pneumatic Compact Cylinder - MXH10-5Z 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MXH10-40Z 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MXH10-15Z 15mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH10-60Z 60mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH20-50Z 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH16-50Z 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH6-50Z 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore MXH Series, Double Acting
