SMC Pneumatic Guided Cylinder - MXH16-40Z, 16mm Bore, 40mm Stroke, MXH Series, Double Acting
- RS Stock No.:
- 368-213
- Mfr. Part No.:
- MXH16-40Z
- Brand:
- SMC
Subtotal (1 unit)*
£299.32
(exc. VAT)
£359.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £299.32 |
*price indicative
- RS Stock No.:
- 368-213
- Mfr. Part No.:
- MXH16-40Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 40mm | |
| Bore | 16mm | |
| Manufacturer Series | MXH | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MXH16-40Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 40mm | ||
Bore 16mm | ||
Manufacturer Series MXH | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MXH16-40Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide offering in its series MXH range represents a pinnacle of precision engineering, designed for applications requiring high levels of non-rotating accuracy. Built with a robust construction, this model is adept at withstanding various stresses from both vertical and horizontal mountings. The integral linear guide ensures exceptional rigidity and linearity, while the availability of made-to-order options enhances its flexibility for bespoke applications. Whether employed in industrial automation, robotics, or assembly lines, this product delivers consistent performance, making it a reliable choice for engineers and designers alike. With a streamlined installation process and adaptability to different mounting positions, user convenience remains at the forefront.
Enhanced rigidity ensures optimal performance under load
Available in multiple configurations to suit specific application needs
Operating speeds of up to 500 mm/s provide efficiency in motion
Cushioned stops protect against shock and extend service life
Non-lube design simplifies maintenance requirements
Made to order options allow for tailored configurations and specifications
Demonstrates improved moment tolerance compared to previous series
Deploys a fluororubber seal feature to enhance durability
A range of auto switch options increases detection flexibility
Available in multiple configurations to suit specific application needs
Operating speeds of up to 500 mm/s provide efficiency in motion
Cushioned stops protect against shock and extend service life
Non-lube design simplifies maintenance requirements
Made to order options allow for tailored configurations and specifications
Demonstrates improved moment tolerance compared to previous series
Deploys a fluororubber seal feature to enhance durability
A range of auto switch options increases detection flexibility
Related links
- SMC Pneumatic Guided Cylinder - MXH16-50Z 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH16-5Z 5mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH16-30Z 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXH Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXH Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXH Series, Double Acting
- SMC Pneumatic Compact Cylinder - MXH10-40Z 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MXH16-15Z 15mm Stroke Double Acting
