SMC Pneumatic Guided Cylinder - MXH16-30Z, 16mm Bore, 30mm Stroke, MXH Series, Double Acting
- RS Stock No.:
- 368-212
- Mfr. Part No.:
- MXH16-30Z
- Brand:
- SMC
Subtotal (1 unit)*
£285.77
(exc. VAT)
£342.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £285.77 |
*price indicative
- RS Stock No.:
- 368-212
- Mfr. Part No.:
- MXH16-30Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 30mm | |
| Bore | 16mm | |
| Manufacturer Series | MXH | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MXH16-30Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 30mm | ||
Bore 16mm | ||
Manufacturer Series MXH | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MXH16-30Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide cylinder redefines efficiency in precision engineering. Designed for seamless performance, it utilizes an innovative endless track linear guide that ensures exceptional rigidity, linearity, and non-rotating accuracy. The MXH series excels in various applications where space is limited, making it the ideal solution for dynamic environments. Its advanced design is complemented by improved moment tolerance, enabling it to handle loads with remarkable stability. With the ability to achieve long strokes up to 60 mm, this cylinder meets the demands of diverse operational requirements while maintaining high-speed versatility. The unit's robust construction guarantees durability, making it a reliable partner in both automated systems and manual processes.
Superior rigidity thanks to endless track linear guide technology
Non-rotating design enhances accuracy during operation
Long stroke capability caters to varied applications
Improved moment tolerance increases load handling efficiency
Compact size allows for versatility in tight spaces
Easy mounting options from multiple directions simplify installation
Designed for high-speed performance up to 500 mm/s
Non-lube construction reduces maintenance needs
Rubber bumpers on both ends ensure smooth, cushioned operation
Wide range of bore sizes available for customised solutions
Non-rotating design enhances accuracy during operation
Long stroke capability caters to varied applications
Improved moment tolerance increases load handling efficiency
Compact size allows for versatility in tight spaces
Easy mounting options from multiple directions simplify installation
Designed for high-speed performance up to 500 mm/s
Non-lube construction reduces maintenance needs
Rubber bumpers on both ends ensure smooth, cushioned operation
Wide range of bore sizes available for customised solutions
Related links
- SMC Pneumatic Guided Cylinder - 10mm Bore MXH Series, Double Acting
- SMC Pneumatic Guided Cylinder - MXH20-30Z 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH16-40Z 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH16-50Z 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH16-5Z 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore MXH Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXH Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXH Series, Double Acting
