SMC Pneumatic Compact Cylinder - MGQM12-10, 12mm Bore, 10mm Stroke, MGQ Series, Double Acting
- RS Stock No.:
- 389-305
- Mfr. Part No.:
- MGQM12-10
- Brand:
- SMC
Subtotal (1 unit)*
£155.72
(exc. VAT)
£186.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.72 |
*price indicative
- RS Stock No.:
- 389-305
- Mfr. Part No.:
- MGQM12-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 10mm | |
| Bore | 12mm | |
| Manufacturer Series | MGQ | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MGQM12-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 10mm | ||
Bore 12mm | ||
Manufacturer Series MGQ | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MGQM12-10 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder from the series MGQ offers a versatile solution for applications requiring precise control and space efficiency. Designed with an integrated guide mechanism, this cylinder and its robust bearing types enable superior lateral load resistance and non-rotating accuracy. It excels as a pusher or lifter in conveyor systems, utilising an innovative space-saving design. Engineered for rigorous industrial environments, the MGQ series provides reliable operation even in compact machinery where every millimetre counts. This model in particular is adept at integrating with auto switches, enhancing functionality and precision in automated systems providing seamless compatibility and quick installation in various settings.
Two bearing types are available to suit different application needs
The cylinder accommodates various bore sizes for flexibility in usage
Built-in magnets facilitate the use of auto switches for enhanced detection capabilities
Robust design ensures resistance to side loads, improving longevity
Non-lubricated operation minimises maintenance requirements
Suitable for high-precision tasks ensuring consistent performance
Multiple mounting options allow for versatile installation positions
Cushioned ends provide smooth operation, reducing wear and tear
Temperature resilience guarantees functionality in diverse environments
Made to order capability supports unique application requirements
The cylinder accommodates various bore sizes for flexibility in usage
Built-in magnets facilitate the use of auto switches for enhanced detection capabilities
Robust design ensures resistance to side loads, improving longevity
Non-lubricated operation minimises maintenance requirements
Suitable for high-precision tasks ensuring consistent performance
Multiple mounting options allow for versatile installation positions
Cushioned ends provide smooth operation, reducing wear and tear
Temperature resilience guarantees functionality in diverse environments
Made to order capability supports unique application requirements
Related links
- SMC Pneumatic Guided Cylinder - 12mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - MGQM16-10 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM20-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM40-50 50mm Stroke Double Acting
