SMC Pneumatic Compact Cylinder - MGQM16-10, 16mm Bore, 10mm Stroke, MGQ Series, Double Acting
- RS Stock No.:
- 389-307
- Mfr. Part No.:
- MGQM16-10
- Brand:
- SMC
Subtotal (1 unit)*
£171.39
(exc. VAT)
£205.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.39 |
*price indicative
- RS Stock No.:
- 389-307
- Mfr. Part No.:
- MGQM16-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Manufacturer Series | MGQ | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MGQM16-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 10mm | ||
Bore 16mm | ||
Manufacturer Series MGQ | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MGQM16-10 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder from SMC Pneumatics exemplifies advanced engineering standards for applications requiring precise movement control and space efficiency. Designed to meet the demands of modern automation, this air cylinder integrates robust structural elements with enhanced functionality, making it ideal for use as a lifter or stopper within conveyor systems. Its compact size allows for easy installation even in space-constrained environments. Featuring a sophisticated bearing system, it achieves high non-rotating accuracy and impressive lateral load resistance. The unit's smooth operation is complemented by built-in magnets, enabling precise detection of cylinder position, thus ensuring seamless integration with auto switches. This product is a reliable and versatile choice for various automation tasks.
Two types of guide rod bearings are available for tailored application needs
The cylinder boasts a space-saving design that optimises installation in limited spaces
Designed to withstand high lateral loads, surpassing conventional models in durability
Smooth operation supports various applications, ensuring consistent performance
Integrates seamlessly with SMCs range of auto switches for enhanced operational control
Robust construction ensures reliability in demanding environments
Available in multiple bore sizes to suit a wide array of project specifications
The cylinder boasts a space-saving design that optimises installation in limited spaces
Designed to withstand high lateral loads, surpassing conventional models in durability
Smooth operation supports various applications, ensuring consistent performance
Integrates seamlessly with SMCs range of auto switches for enhanced operational control
Robust construction ensures reliability in demanding environments
Available in multiple bore sizes to suit a wide array of project specifications
Related links
- SMC Pneumatic Compact Cylinder - MGQM12-10 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQMB16-10 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 25mm Stroke Double Acting
