SMC Pneumatic Guided Cylinder - MXS12L-100, 12mm Bore, 100mm Stroke, MXS Series, Double Acting
- RS Stock No.:
- 370-572
- Mfr. Part No.:
- MXS12L-100
- Brand:
- SMC
Subtotal (1 unit)*
£517.20
(exc. VAT)
£620.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £517.20 |
*price indicative
- RS Stock No.:
- 370-572
- Mfr. Part No.:
- MXS12L-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 100mm | |
| Bore | 12mm | |
| Manufacturer Series | MXS | |
| Action | Double | |
| Bearing Type | Cross Roller Guide | |
| Model Number p | MXS12L-100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 100mm | ||
Bore 12mm | ||
Manufacturer Series MXS | ||
Action Double | ||
Bearing Type Cross Roller Guide | ||
Model Number p MXS12L-100 | ||
- COO (Country of Origin):
- JP
The SMC Air slide table is designed to facilitate precise control over air flow and pressure, it ensures optimal functionality in demanding environments. The robust construction allows it to withstand varying levels of wear and tear while maintaining peak performance. With user-friendly features, it enhances productivity and reduces downtime, making it an ideal choice for professionals seeking high-quality pneumatic solutions. Whether used in automation, material handling, or processing applications, this product represents a perfect blend of innovation and practicality, fulfilling the diverse needs of modern manufacturing.
Offers exceptional durability to handle harsh conditions
Facilitates seamless integration into existing systems
Designed for quick and easy installation without complex setup
Provides consistent performance to enhance operational reliability
Ensures energy efficiency reducing operational costs
Enhances workflow by delivering rapid response times
Supports a wide range of applications for versatile use
Facilitates seamless integration into existing systems
Designed for quick and easy installation without complex setup
Provides consistent performance to enhance operational reliability
Ensures energy efficiency reducing operational costs
Enhances workflow by delivering rapid response times
Supports a wide range of applications for versatile use
Related links
- SMC Pneumatic Guided Cylinder - MXS12-100A 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - MXS12 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXQ12-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS12L-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS12L-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS12L-50AS 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS12L-10 10mm Stroke Double Acting
