SMC Pneumatic Guided Cylinder - MXS12L-50AS, 12mm Bore, 50mm Stroke, MXS Series, Double Acting
- RS Stock No.:
- 370-578
- Mfr. Part No.:
- MXS12L-50AS
- Brand:
- SMC
Subtotal (1 unit)*
£400.27
(exc. VAT)
£480.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.27 |
*price indicative
- RS Stock No.:
- 370-578
- Mfr. Part No.:
- MXS12L-50AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 12mm | |
| Manufacturer Series | MXS | |
| Action | Double | |
| Bearing Type | Cross Roller Guide | |
| Model Number p | MXS12L-50AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 12mm | ||
Manufacturer Series MXS | ||
Action Double | ||
Bearing Type Cross Roller Guide | ||
Model Number p MXS12L-50AS | ||
- COO (Country of Origin):
- JP
The SMC Guided cylinder with a symmetrical slide table. Designed for precision motion control, it offers smooth operation and excellent stability. Its robust and lightweight design ensures reliability in space-constrained and demanding environments.
Cross roller bearings for enhanced rigidity and precision
Symmetrical slide table design for versatile mounting options
Compact and lightweight structure for efficient use in limited spaces
Dual rod mechanism providing stable and consistent performance
Symmetrical slide table design for versatile mounting options
Compact and lightweight structure for efficient use in limited spaces
Dual rod mechanism providing stable and consistent performance
Related links
- SMC Guide Cylinder - 12mm Bore MXS Series
- SMC Pneumatic Guided Cylinder - MXS12L-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS12L-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS12L-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS12L-10 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS12L-30AS 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS12L-30A 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
