SMC Pneumatic Guided Cylinder - MGPM80TF-25Z 80 mm Bore, MGPM Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

£431.71

(exc. VAT)

£518.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£431.71

*price indicative

RS Stock No.:
370-243
Mfr. Part No.:
MGPM80TF-25Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Size

80mm

Series

MGPM

Action Type

Double Acting

Mount Type

Top Mount, Side, Bottom

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Rod Type

Single

Minimum Operating Temperature

-10°C

Maximum Piston Speed

400mm/s

Piston Rod Thread Standard

G

Guide Type

Slide Bearing

Maximum Operating Temperature

60°C

Weight

5.41kg

Standards/Approvals

RoHS

Stroke Length

25mm

COO (Country of Origin):
JP

SMC MGPM Series Compact Guide Cylinder, 80mm Bore size, 25mm Stroke Length - MGPM80TF-25Z


This Compact guide cylinder is a guided pneumatic actuator designed for controlled linear motion in automated assemblies. It combines a guided slide with a single piston rod to deliver lateral stability during double-acting strokes, making it appropriate for precision positioning tasks across mechanical and electrical automation systems.

Features and Benefits:


• 1MPa maximum operating pressure provides high-load actuation capability
• 400mm/s TOP piston speed enables Rapid linear travel
• Rubber bumper on both ends reduces impact and noise
• Slide bearing guide type ensures smooth lateral accuracy
• Aluminium alloy body offers strength with reduced mass
• RoHS compliance supports environmentally restricted installations

Applications


• Suitable for pick-and-place operations requiring lateral guidance
• Ideal for tool-changing and fixture positioning in machinery
• Used for PCB handling within electronics assembly lines
• Can be used for panel alignment in electrical cabinet production
• Used with jigs that need Compact guided thrust in limited space

What temperature range can be expected during operation?


It operates between -10°C and 60°C, permitting use in typical indoor industrial environments.

How is the unit mounted to machinery?


It supports top, side and bottom mounting orientations to fit various fixture layouts.

What stroke length and rod configuration are provided?


It delivers a 25mm stroke with a single rod using a G thread piston rod termination.

What is the cylinder’s bore and how does that affect load capability?


The bore measures 80mm which, in combination with 1MPa supply pressure, provides substantial linear force for guided duties.

What mass should be considered when integrating the component?


The actuator has a mass of 5.41kg for load and balance calculations.

Related links