SMC Pneumatic Guided Cylinder - JMGPM12-100 12 mm Bore, JMGPM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 370-171
- Mfr. Part No.:
- JMGPM12-100
- Brand:
- SMC
Subtotal (1 unit)*
£149.94
(exc. VAT)
£179.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.94 |
*price indicative
- RS Stock No.:
- 370-171
- Mfr. Part No.:
- JMGPM12-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 12mm | |
| Series | JMGPM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 300mm/s | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 0.3kg | |
| Stroke Length | 100mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 12mm | ||
Series JMGPM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 300mm/s | ||
Minimum Operating Temperature 5°C | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 0.3kg | ||
Stroke Length 100mm | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder is designed for fluid air applications, with a proof pressure rating of 1.05 MPa. It has a maximum operating pressure of 0.7 MPa and a minimum operating pressure of 0.15 MPa, providing a wide range of pressure capabilities for various tasks. The cylinder operates efficiently in ambient and fluid temperatures between 5°C and 60°C, making it suitable for diverse environments. Its compact design allows for space-saving and reliable performance in applications requiring precise motion control.
Rubber bumper on both ends
Lubrication not required
Double acting
Related links
- SMC Pneumatic Guided Cylinder - JMGPM12-10 12 mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM20-30 20 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM32-25 32 mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM80TF-50 80 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM20-150 20 mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-30 12 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-20 12 mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-50 12 mm Bore 50 mm Double Acting Acting
