SMC Pneumatic Guided Cylinder - JMGPM80TF-50, 80mm Bore, 50mm Stroke, JMGPM Series, Double Acting
- RS Stock No.:
- 369-631
- Mfr. Part No.:
- JMGPM80TF-50
- Brand:
- SMC
Subtotal (1 unit)*
£435.41
(exc. VAT)
£522.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £435.41 |
*price indicative
- RS Stock No.:
- 369-631
- Mfr. Part No.:
- JMGPM80TF-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 80mm | |
| Manufacturer Series | JMGPM | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | JMGPM80TF-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 80mm | ||
Manufacturer Series JMGPM | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p JMGPM80TF-50 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder is designed for fluid air applications, with a proof pressure rating of 1.05 MPa. It has a maximum operating pressure of 0.7 MPa and a minimum operating pressure of 0.15 MPa, providing a wide range of pressure capabilities for various tasks. The cylinder operates efficiently in ambient and fluid temperatures between 5°C and 60°C, making it suitable for diverse environments. Its compact design allows for space-saving and reliable performance in applications requiring precise motion control.
Rubber bumper on both ends
Lubrication not required
Double acting
Lubrication not required
Double acting
Related links
- SMC Pneumatic Guided Cylinder - CDQMB80TF-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-10 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM20-150 150mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM20-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM32-25 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170961 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170886 50mm Stroke Double Acting
