SMC Pneumatic Guided Cylinder - ECXSM25-20, 25mm Bore, 20mm Stroke, ECX Series
- RS Stock No.:
- 370-007
- Mfr. Part No.:
- ECXSM25-20
- Brand:
- SMC
Subtotal (1 unit)*
£215.40
(exc. VAT)
£258.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.40 |
*price indicative
- RS Stock No.:
- 370-007
- Mfr. Part No.:
- ECXSM25-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 20mm | |
| Bore | 25mm | |
| Manufacturer Series | ECX | |
| Bearing Type | Slide Bearing | |
| Model Number p | ECXSM25-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 20mm | ||
Bore 25mm | ||
Manufacturer Series ECX | ||
Bearing Type Slide Bearing | ||
Model Number p ECXSM25-20 | ||
- COO (Country of Origin):
- CN
The SMC CXSM Twin-rod cylinder with smooth guide, features a bore of 25 mm and strokes 20 mm bore.
Wide range of detectors with a wide variety of cable lengths
Related links
- SMC Pneumatic Guided Cylinder - ECXSM25-10 10mm Stroke, ECX Series
- SMC Pneumatic Guided Cylinder - ECXSM25-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECXSM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECXSM25-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM25-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM25-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECXSL25-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-20 20mm Stroke Double Acting
