Festo Pneumatic Guided Cylinder - DGTZ-GF-20-80-P-A, 20mm Bore, 80mm Stroke, DGTZ Series, Double Acting
- RS Stock No.:
- 351-120
- Mfr. Part No.:
- DGTZ-GF-20-80-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£323.81
(exc. VAT)
£388.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.81 |
*price indicative
- RS Stock No.:
- 351-120
- Mfr. Part No.:
- DGTZ-GF-20-80-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 80mm | |
| Bore | 20mm | |
| Manufacturer Series | DGTZ | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DGTZ-GF-20-80-P-A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 80mm | ||
Bore 20mm | ||
Manufacturer Series DGTZ | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DGTZ-GF-20-80-P-A | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder exemplifies precision and reliability in pneumatic applications. Designed for double-acting operation, this pneumatic actuator not only meets rigorous industrial demands but also ensures optimal performance across a range of tasks. With a robust design that accommodates a maximum operating pressure of 0.8 MPa, it seamlessly integrates into various systems requiring reliable motion control. Its adjustable stroke and cushioning mechanisms enhance efficiency, making it a truly versatile solution for automation needs.
Engineered with a plain bearing guide for smooth operation
Dual cushioning mechanisms provide shock absorption for sensitive handling
Employs proximity switch for accurate position detection
Features a compact design suitable for various mounting positions
Manufactured with RoHS compliant materials ensuring environmental safety
Corrosion resistance class CRC 1 reduces maintenance requirements in challenging environments
Dual cushioning mechanisms provide shock absorption for sensitive handling
Employs proximity switch for accurate position detection
Features a compact design suitable for various mounting positions
Manufactured with RoHS compliant materials ensuring environmental safety
Corrosion resistance class CRC 1 reduces maintenance requirements in challenging environments
Related links
- Festo Pneumatic Guided Cylinder - DGTZ-GF-20-80-J-T-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-10-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-32-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-25-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-80-J-T-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-32-80-J-T-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-25-80-J-T-P-A 80mm Stroke Double Acting
