Festo Pneumatic Guided Cylinder - 8100645 25mm Bore, DGTZ Series, 90 mm Double Acting Acting

Subtotal (1 unit)*

£371.63

(exc. VAT)

£445.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£371.63

*price indicative

RS Stock No.:
343-636
Mfr. Part No.:
DGTZ-GF-25-90-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Height

28mm

Standards/Approvals

VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1

Width

78mm

Weight

1.04kg

Stroke Length

90mm

Length

88mm

Model Number

8100645

COO (Country of Origin):
CN
The Festo Twin-cylinder pneumatic actuator is designed to offer precision in a compact form. With elastic cushioning rings at both ends, it ensures smooth operations and enhanced longevity. The unit operates efficiently within a versatile range of pressures, facilitating a reliable double-acting mode that optimally utilises compressed air. Featuring a lightweight construction with a moving mass of just 1040 g, it is suitable for various mounting positions. Its robust aluminium alloy housing combined with high-alloy stainless steel components guarantees durability, making it an excellent choice for demanding environments. The actuator is built to meet stringent cleanliness requirements, classified to Class 6 according to ISO 14644-1, which is vital for applications involving sensitive components.

Constructed from robust wrought aluminium alloy to ensure durability

Equipped with elastic cushioning for smooth operation and reduced impact

Offers a versatile stroke length adjustment range to enhance application flexibility

Features a plain-bearing guide for improved movement stability

Designed for optional mounting positions to fit diverse installation needs

Provides lubrication possibilities for enhanced performance in various conditions

Offers reliable operation across a wide temperature range, enhancing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy