Festo Pneumatic Guided Cylinder - DGSS-10-40-E1A 10 mm Bore, DGSS Series, 40 mm Double Acting Acting
- RS Stock No.:
- 342-027
- Mfr. Part No.:
- DGSS-10-40-E1A
- Brand:
- Festo
Subtotal (1 unit)*
£225.47
(exc. VAT)
£270.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.47 |
*price indicative
- RS Stock No.:
- 342-027
- Mfr. Part No.:
- DGSS-10-40-E1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 10mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | High Alloy Steel, Nitrile Rubber (NBR), Polyamide | |
| Cushioning Type | Double Side, Elastomer | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 0.5m/s | |
| Rod Type | Piston Rod | |
| Weight | 183g | |
| Standards/Approvals | VDMA24364-C1-L, RoHS | |
| Stroke Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 10mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material High Alloy Steel, Nitrile Rubber (NBR), Polyamide | ||
Cushioning Type Double Side, Elastomer | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 0.5m/s | ||
Rod Type Piston Rod | ||
Weight 183g | ||
Standards/Approvals VDMA24364-C1-L, RoHS | ||
Stroke Length 40mm | ||
- COO (Country of Origin):
- CN
The Festo Mini slide is engineered for precision and robustness in pneumatic applications. Designed with advanced features such as a double-acting mode and elastomer cushioning, this slide ensures smooth and reliable operation across various tasks. The compact design paired with a recirculating ball bearing guide offers exceptional performance, making it a staple for automation systems. Additionally, its compatibility with ISO standards ensures a seamless integration into existing setups, allowing for efficient functionality in dynamic environments.
Double acting operation enhances efficiency in automation tasks
Compact design optimises space in production environments
Recirculating ball bearing guide provides improved linearity and accuracy
Lubricated operation capability ensures smooth functioning over time
Wide ambient temperature range supports diverse operational conditions
RoHS compliance guarantees adherence to environmental standards
Related links
- Festo Pneumatic Guided Cylinder - DGSS-10-5-E1A 10 mm Bore 5 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-25-E1A 10 mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-10-E1A 10 mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-30-E1A 10 mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-60-E1A 10 mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-50-E1A 10 mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-15-E1A 10 mm Bore 15 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-40-E1A 20 mm Bore 40 mm Double Acting Acting
