Festo Pneumatic Guided Cylinder - DGSS-10-10-E1A, 10mm Bore, 10mm Stroke, DGSS Series, Double Acting
- RS Stock No.:
- 344-258
- Mfr. Part No.:
- DGSS-10-10-E1A
- Brand:
- Festo
Subtotal (1 unit)*
£189.14
(exc. VAT)
£226.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.14 |
*price indicative
- RS Stock No.:
- 344-258
- Mfr. Part No.:
- DGSS-10-10-E1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 10mm | |
| Bore | 10mm | |
| Manufacturer Series | DGSS | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DGSS-10-10-E1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 10mm | ||
Bore 10mm | ||
Manufacturer Series DGSS | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DGSS-10-10-E1A | ||
- COO (Country of Origin):
- CN
The Festo mini slide is engineered for precise positioning and reliability in demanding environments. Its robust design incorporates a recirculating ball bearing guide, ensuring smooth motion and extended service life. With elastomer cushioning and a double-acting operation mode, this product guarantees high performance under various operating pressures. The inclusion of proximity switch for position detection adds an extra layer of functionality, making it a versatile component for automation tasks. Built to endure rigorous conditions, this mini slide is compliant with RoHS standards and features a high-alloy stainless steel piston rod, extending its durability. Ideal for cleanroom applications, its construction aligns with stringent industry requirements, making it a trusted choice for professionals.
Compact size enhances flexibility in tight spaces
Designed for low corrosion stress environments
Equipped with dual cushioning for a quieter operation
Offers multiple mounting options for ease of installation
Built to withstand ambient temperatures from -10 °C to 60 °C
Engineering focuses on low maintenance and high reliability
Designed for low corrosion stress environments
Equipped with dual cushioning for a quieter operation
Offers multiple mounting options for ease of installation
Built to withstand ambient temperatures from -10 °C to 60 °C
Engineering focuses on low maintenance and high reliability
Related links
- Festo Pneumatic Guided Cylinder - DGSS-6-10-E1A 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-10-E1A 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-16-10-E1A 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-50-E1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-30-E1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-60-E1A 60mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-40-E1A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-5-E1A 5mm Stroke Double Acting
