RS PRO Pneumatic Guided Cylinder - 25mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 291-882
- Brand:
- RS PRO
Subtotal (1 unit)*
£292.22
(exc. VAT)
£350.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £292.22 |
*price indicative
- RS Stock No.:
- 291-882
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Stroke | 50mm | |
Bore | 25mm | |
Action | Double | |
Bearing Type | Slide Bearing | |
Cushioning Type | Rubber | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Stroke 50mm | ||
Bore 25mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 50mm Stroke, 146 x 80 x 30mm
This RS PRO Double Piston Cylinder is designed for precise guiding applications, offering high non-rotating precision and minimal deflection at the piston rod's end. Ideal for environments requiring accurate positioning, it features multiple mounting options and adjustable stroke capabilities, enhancing versatility and impact reduction.
Features and Benefits
Twin-rod cylinder: Provides stability and precision in movement
Can be mounted from four directions: Offers flexible installation options
Magnetic switch slots around the cylinder body: Facilitates easy integration with control systems
Can be mounted the workpiece from three directions: Enhances adaptability in various setups
Bumper in front of the barrel: Allows stroke adjustment and impact relief
Can be mounted from four directions: Offers flexible installation options
Magnetic switch slots around the cylinder body: Facilitates easy integration with control systems
Can be mounted the workpiece from three directions: Enhances adaptability in various setups
Bumper in front of the barrel: Allows stroke adjustment and impact relief
Applications
Automation systems
Precision machinery
Manufacturing equipment
Precision machinery
Manufacturing equipment
Additional Information
Key standards: Complies with industry standards for pneumatic components
Pneumatic connection: 1/8in for easy integration with existing systems
Maximum operating pressure: 10 bar for robust performance in demanding applications
Maximum operating temperature: 80°C, suitable for high-temperature environments
Minimum operating temperature: -20°C, ensuring functionality in cold conditions
Dimensions: 146 x 80 x 30mm, compact design for space-saving installation
Weight: 880g, lightweight for easy handling and installation
Bore: 25mm, suitable for various industrial applications
Cushioning type: Rubber, providing smooth operation and reduced wear
Bearing type: Slide bearing, ensuring durability and reliability in operation.
Pneumatic connection: 1/8in for easy integration with existing systems
Maximum operating pressure: 10 bar for robust performance in demanding applications
Maximum operating temperature: 80°C, suitable for high-temperature environments
Minimum operating temperature: -20°C, ensuring functionality in cold conditions
Dimensions: 146 x 80 x 30mm, compact design for space-saving installation
Weight: 880g, lightweight for easy handling and installation
Bore: 25mm, suitable for various industrial applications
Cushioning type: Rubber, providing smooth operation and reduced wear
Bearing type: Slide bearing, ensuring durability and reliability in operation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore SGM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting