RS PRO Pneumatic Guided Cylinder - 16mm Bore, 10mm Stroke, Double Acting
- RS Stock No.:
- 291-863
- Brand:
- RS PRO
Subtotal (1 unit)*
£184.49
(exc. VAT)
£221.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.49 |
*price indicative
- RS Stock No.:
- 291-863
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 10mm | ||
Bore 16mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 10mm Stroke, 89 x 58 x 20mm
This RS PRO Double Piston Cylinder is designed for precise and reliable pneumatic applications. With a 10mm stroke and a compact design, it is ideal for use in environments where space is limited. The cylinder's high non-rotating precision and low deflection make it suitable for applications requiring accurate guidance.
Features and Benefits
High non-rotating precision: Ensures accurate guidance and low deflection of the piston rod
Mounting holes on three sides: Facilitates versatile multi-position mounting
Dual air intake and outlet: Offers flexibility in pneumatic connections
Adjustable bumper: Allows stroke adjustment and impact relief
Twin-rod design: Provides stability and prevents rotation
Mounting holes on three sides: Facilitates versatile multi-position mounting
Dual air intake and outlet: Offers flexibility in pneumatic connections
Adjustable bumper: Allows stroke adjustment and impact relief
Twin-rod design: Provides stability and prevents rotation
Applications
Automation systems
Robotics
Material handling
Precision machinery
Robotics
Material handling
Precision machinery
Additional Information
Magnetic switch slots: Integrated around the cylinder body for easy sensor installation
Pneumatic connection: M5 for secure and efficient air flow management
Operating temperature range: -20°C to 80°C for diverse environmental conditions
Maximum operating pressure: 10 bar for robust performance in demanding applications.
Pneumatic connection: M5 for secure and efficient air flow management
Operating temperature range: -20°C to 80°C for diverse environmental conditions
Maximum operating pressure: 10 bar for robust performance in demanding applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXH Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 8mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 10mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
