RS PRO Pneumatic Guided Cylinder - 16mm Bore, 10mm Stroke, Double Acting

Subtotal (1 unit)*

£303.15

(exc. VAT)

£363.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£303.15

*price indicative

RS Stock No.:
291-853
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

10mm

Bore

16mm

Action

Double

Bearing Type

Slide Bearing

Cushioning Type

Rubber

COO (Country of Origin):
PL

RS PRO Double Action Pneumatic Guided Cylinder, 10mm Stroke, 56 x 64 x 30mm


This RS PRO Guided Cylinder is designed for precision and efficiency in pneumatic applications. It features a compact design that integrates the drive and guide units, eliminating the need for additional accessories and saving space. Ideal for applications requiring high torque and radial load handling, this guided cylinder ensures reliable performance.

Features and Benefits


Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions

Applications


Automation systems, Material handling, Assembly lines

Additional Information


Pneumatic Connection: M5
Maximum Operating Pressure: 10 bar
Bearing Type: Ball Bearing
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 56 x 64 x 30 mm
Stroke: 10 mm
Bore: 16 mm
Weight: 360 g
Size Type: Compact
Action: Double
Model Number: TCL16X10S Guide unit D12x10 ball guide HNG016.0010BB

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links