RS PRO Pneumatic Guided Cylinder - 16mm Bore, 30mm Stroke, Double Acting
- RS Stock No.:
- 291-854
- Brand:
- RS PRO
Subtotal (1 unit)*
£327.21
(exc. VAT)
£392.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £327.21 |
*price indicative
- RS Stock No.:
- 291-854
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 30mm | |
| Bore | 16mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 30mm | ||
Bore 16mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 30mm Stroke, 76 x 64 x 30mm
This RS PRO Guided Cylinder is designed for precision linear motion applications, offering a compact and efficient solution for high torque and radial load requirements. Ideal for use in automated systems, it integrates the drive and guide units within a single barrel, minimizing space and eliminating the need for additional accessories.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: Saves space and reduces the need for additional components
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Integrated drive and guide unit: Saves space and reduces the need for additional components
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Applications
Automated manufacturing systems
Robotics
Material handling equipment
Robotics
Material handling equipment
Additional Information
Pneumatic Connection: M5
Maximum Operating Pressure: 10bar
Bearing Type: Ball Bearing
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 76 x 64 x 30mm
Weight: 420g
Bore: 16mm
Action: Double
Size Type: Compact
Stroke: 30mm
Mounting Options: Three directions available for flexible installation.
Maximum Operating Pressure: 10bar
Bearing Type: Ball Bearing
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 76 x 64 x 30mm
Weight: 420g
Bore: 16mm
Action: Double
Size Type: Compact
Stroke: 30mm
Mounting Options: Three directions available for flexible installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore SGM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGP Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 6mm Bore Double Acting
