RS PRO Pneumatic Guided Cylinder - 25 mm Bore, HNG Series, 50 mm Double Acting Acting
- RS Stock No.:
- 291-831
- Brand:
- RS PRO
Subtotal (1 unit)*
£219.36
(exc. VAT)
£263.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £219.36 |
*price indicative
- RS Stock No.:
- 291-831
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 25 mm | |
| Series | HNG | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber | |
| Rod Type | Double | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1420g | |
| Width | 93 mm | |
| Standards/Approvals | RoHS | |
| Height | 42mm | |
| Length | 103.5mm | |
| Stroke Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 25 mm | ||
Series HNG | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium | ||
Cushioning Type Rubber | ||
Rod Type Double | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 1420g | ||
Width 93 mm | ||
Standards/Approvals RoHS | ||
Height 42mm | ||
Length 103.5mm | ||
Stroke Length 50mm | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 50mm Stroke, 132 x 93 x 42mm
The RS PRO Guided Cylinder is designed for precise linear motion applications, offering a compact and efficient solution for industrial automation. With a 50mm stroke, it is ideal for environments requiring high torque and radial load handling, ensuring reliable performance in demanding conditions.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Drive and guide unit in the same barrel: Eliminates the need for additional accessories, saving space
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Applications
Automated assembly lines
Material handling systems
Robotics
Packaging machinery
Additional Information
Magnetic switch slots around the cylinder body for convenient installation of inductive switches
Can be mounted from three directions for versatile application setup
Pneumatic connection: M6
Maximum operating pressure: 10 bar
Operating temperature range: -20°C to 80°C
Dimensions: 132 x 93 x 42mm, Weight: 1420g
Bore: 25mm, Action: Double, Cushioning Type: Rubber
Bearing Type: Slide Bearing, Size Type: Compact
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore SGM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MXQA Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MXQ Series, Double Acting
