RS PRO Pneumatic Guided Cylinder - 20 mm Bore, SGM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 180-340
- Brand:
- RS PRO
Subtotal (1 unit)*
£216.72
(exc. VAT)
£260.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.72 |
*price indicative
- RS Stock No.:
- 180-340
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 20mm | |
| Series | SGM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber | |
| Minimum Operating Temperature | -20°C | |
| Rod Type | Double | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 62mm | |
| Height | 25mm | |
| Weight | 750g | |
| Length | 78mm | |
| Stroke Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 20mm | ||
Series SGM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Cushioning Type Rubber | ||
Minimum Operating Temperature -20°C | ||
Rod Type Double | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 62mm | ||
Height 25mm | ||
Weight 750g | ||
Length 78mm | ||
Stroke Length 25mm | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, Heavy-Duty Triple Rod, Slide Bearing
The RS PRO Pneumatic Guided Cylinder is designed for robust industrial applications requiring precise and reliable linear motion. This heavy-duty triple rod cylinder features a slide bearing, providing strong resistance to side loads and ensuring smooth operation. Its compact design allows for easy installation in various settings, making it an ideal choice for automation systems.
Features and Benefits
Heavy-duty triple rod: Offers enhanced stability and resistance to side loads, ensuring durability and longevity.
Slide bearing: Provides smooth and precise movement, ideal for applications requiring high precision.
Compact design: Facilitates easy installation in space-constrained environments.
Multiple mounting points: Allows for flexible installation options, enhancing versatility.
Rubber cushioning: Reduces impact and noise, improving operational efficiency.
Magnetic: Enables position sensing for better control and automation.
Applications
Automated manufacturing systems
Material handling equipment
Robotics
Packaging machinery
Additional Information
Pneumatic Connection: G 1/8
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Stroke: 25 mm
Bore: 20 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
