SMC 2 Finger Double Acting Action Pneumatic Gripper, MHL2-25DZ, Parallel Gripping Type

Subtotal (1 unit)*

£491.78

(exc. VAT)

£590.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£491.78

*price indicative

RS Stock No.:
393-190
Mfr. Part No.:
MHL2-25DZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Size

25mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Stroke Length

50mm

Action Type

Double Acting

Series

MHL2

Maximum Operating Pressure

6 bar

Port Size

M5

Weight

1565g

Minimum Operating Temperature

-10°C

Open Width

150mm

Gripping Force - Internal

131N

Gripping Force - External

131N

Closed Width

100mm

Maximum Operating Temperature

60°C

Height

6mm

Width

25mm

Standards/Approvals

RoHS

Length

196mm

Maximum Operating Frequency

60cpm

COO (Country of Origin):
JP
The SMC parallel style air gripper from the series MHL2 is engineered for precision handling with remarkable gripping capabilities. Designed for a wide range of applications, it ensures optimal performance without the need for lubrication, thanks to its double-end type oil-impregnated resin bearings. The robust construction features aluminium alloy components, enhancing both durability and efficiency, while a built-in dust protection mechanism safeguards internal parts against contamination. With a sophisticated double piston design, this gripper maintains a compact form factor while delivering significant gripping force, empowering operators to handle diverse workpieces with ease. Additionally, the versatile auto switch mounting options provide seamless integration into existing systems, making it a truly adaptable solution for modern manufacturing needs.

Compact design maximises space efficiency while maintaining high performance

Built-in dust protection mechanism prevents contamination for longer service life

Versatile auto switch mountable at four locations enhances operational flexibility

Effective gripping force remains consistent across various bore sizes

Double-end type oil-impregnated resin bearings offer superior stability

Synchronized fingers facilitate precise handling of workpieces

Lightweight aluminium alloy construction reduces overall weight without compromising strength

Related links