SMC 2 Finger Double Acting Action Pneumatic Gripper, MHL2-20DZ, Parallel Gripping Type
- RS Stock No.:
- 393-186
- Mfr. Part No.:
- MHL2-20DZ
- Brand:
- SMC
Subtotal (1 unit)*
£432.27
(exc. VAT)
£518.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £432.27 |
*price indicative
- RS Stock No.:
- 393-186
- Mfr. Part No.:
- MHL2-20DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Size | 20mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 40mm | |
| Series | MHL2 | |
| Maximum Operating Pressure | 6 bar | |
| Port Size | M5 | |
| Weight | 1045g | |
| Open Width | 122mm | |
| Minimum Operating Temperature | -10°C | |
| Closed Width | 82mm | |
| Gripping Force - External | 74N | |
| Gripping Force - Internal | 74N | |
| Maximum Operating Temperature | 60°C | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Length | 122mm | |
| Maximum Operating Frequency | 60cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Size 20mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 40mm | ||
Series MHL2 | ||
Maximum Operating Pressure 6 bar | ||
Port Size M5 | ||
Weight 1045g | ||
Open Width 122mm | ||
Minimum Operating Temperature -10°C | ||
Closed Width 82mm | ||
Gripping Force - External 74N | ||
Gripping Force - Internal 74N | ||
Maximum Operating Temperature 60°C | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Length 122mm | ||
Maximum Operating Frequency 60cpm | ||
- COO (Country of Origin):
- JP
The SMC parallel style air gripper is designed for precision and efficiency in handling various workpieces. With its double-end type oil-impregnated resin bearings, it maintains smooth operation while ensuring a robust grip. The unit's integrated dust protection mechanism enhances longevity by preventing contaminants from affecting performance. Thanks to the double piston design, it offers a substantial gripping force, making it suitable for demanding applications. The gripper accommodates multiple bore sizes and stroke variations, ensuring versatility across different tasks. Two auto switch mounting locations provide flexibility in detecting operations, while its compact design makes it easy to integrate into existing setups.
Offers exceptional gripping force through advanced double piston technology
Integrated dust protection prevents debris from compromising performance
Multiple bore sizes allow for adaptable use in a range of applications
Compact and lightweight design ensures easy installation in tight spaces
Auto switch mountable at various locations for flexible operation
Constructed with durable materials for extended service life
Requires no lubrication, simplifying maintenance procedures
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type