SMC 2 Finger Double Acting Action Pneumatic Gripper, MHL2-16D1Z, Parallel Gripping Type

Subtotal (1 unit)*

£391.88

(exc. VAT)

£470.26

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£391.88

*price indicative

RS Stock No.:
393-180
Mfr. Part No.:
MHL2-16D1Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Size

16 mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

60mm

Series

MHL2

Maximum Operating Pressure

6 bar

Port Size

M5

Weight

795g

Open Width

170mm

Minimum Operating Temperature

-10°C

Closed Width

110mm

Gripping Force - External

45N

Gripping Force - Internal

45N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

25 mm

Length

170mm

Height

6mm

Maximum Operating Frequency

60cpm

COO (Country of Origin):
JP
The SMC parallel style air gripper, designed in a wide type configuration, is engineered for precision handling and versatility in various industrial applications. The robust construction ensures durability while utilising oil-impregnated resin bearings for all shafts, delivering both performance and reliability. The inclusion of a built-in dust-protection mechanism enhances the longevity of the product by preventing contamination. This model boasts a double-acting mechanism that combines efficiency with a compact design, making it ideal for applications requiring a significant gripping force in confined spaces. Its intelligent design allows for easy auto-switch installation, providing optimal functionality during operation. The MHL2 series is perfect for automated processes where accuracy and speed are paramount, enabling seamless integration into existing setups.

High gripping force achieved through a double piston mechanism

Compact design facilitates handling in tight spaces

Dust-protection mechanisms enhance operational longevity

Easy installation for auto switches allows for flexible configurations

Double-end type bearings provide smooth and reliable operation

Adaptable for various mounting orientations to suit application needs

Lightweight construction without compromising on strength

Related links