SMC 2 Finger Double Acting Action Pneumatic Gripper, MHL2-10D2Z, Parallel Gripping Type

Subtotal (1 unit)*

£368.83

(exc. VAT)

£442.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£368.83

*price indicative

RS Stock No.:
393-177
Mfr. Part No.:
MHL2-10D2Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Size

10 mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

20mm

Series

MHL2

Maximum Operating Pressure

6 bar

Port Size

M5

Open Width

40mm

Minimum Operating Temperature

-10°C

Closed Width

20mm

Gripping Force - Internal

396N

Gripping Force - External

396N

Maximum Operating Temperature

60°C

Length

80mm

Height

45mm

Width

25 mm

Standards/Approvals

RoHS

Maximum Operating Frequency

60cpm

COO (Country of Origin):
JP
The SMC parallel style air gripper represents the innovative MHL2 series, designed to deliver exceptional gripping efficiency in various industrial applications. With a robust double piston mechanism, it combines compact size with a powerful gripping force, making it ideal for handling diverse workpieces. The product features advanced built-in dust protection and high-quality oil-impregnated resin bearings, ensuring durability and reliability in demanding environments. Its user-friendly design facilitates the installation of auto switches at multiple locations, further enhancing operational flexibility. Whether you're assembling delicate components or moving heavier materials, this air gripper is engineered to optimise performance while minimising maintenance downtime.

Utilises a double piston mechanism for superior gripping force

Compact design allows for installation in tight spaces

Includes built-in dust protection to extend service life

Compatible with various auto switch models for versatile configurations

Oil-impregnated resin bearings ensure smooth operation and reduced friction

Made from durable materials that withstand rigorous industrial conditions

Maintains repeatability of 0.1 for consistent performance

Facilitates easy mounting for enhanced operational efficiency

Related links