EMERSON – AVENTICS CH02 Series Flow Valve, 0821201102, Inlet Male, Threaded G 1/8, Outlet Male

Subtotal (1 unit)*

£16.81

(exc. VAT)

£20.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.81

*price indicative

RS Stock No.:
303-577
Mfr. Part No.:
0821201102
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Inlet Connection Type

Threaded

Product Type

Flow Valve

Series

CH02

Inlet Thread Standard

G 1/8

Maximum Operating Pressure

10 bar

Inlet Port Gender

Male

Outlet Port Gender

Male

Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0bar

Model Number

0821201102

RoHS Status: Exempt

COO (Country of Origin):
IT
The Aventics Throttle Screw Insert is a robust screw-in throttle designed for precise flow control in industrial compressed air systems with high maximum working pressure and durable brass construction. It is ideal for demanding applications requiring reliability and efficiency.

External thread connection type

Port diameter G 1 by 8

Nominal flow is 700 l per min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy