EMERSON – AVENTICS CH02 Series Flow Valve, 0821201001, Inlet Male, Threaded G 1/8, Outlet Male
- RS Stock No.:
- 303-574
- Mfr. Part No.:
- 0821201001
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£8.78
(exc. VAT)
£10.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.78 |
*price indicative
- RS Stock No.:
- 303-574
- Mfr. Part No.:
- 0821201001
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Product Type | Flow Valve | |
| Inlet Connection Type | Threaded | |
| Series | CH02 | |
| Inlet Thread Standard | G 1/8 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Material | Brass | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 0821201001 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Product Type Flow Valve | ||
Inlet Connection Type Threaded | ||
Series CH02 | ||
Inlet Thread Standard G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Material Brass | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Model Number 0821201001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics Throttle Screw Insert is a robust screw-in throttle designed for precise flow control in industrial compressed air systems with high maximum working pressure and durable brass construction. It is ideal for demanding applications requiring reliability and efficiency.
External thread connection type
Port diameter are G 1 by 8
Nominal flow is 475 l per min
Related links
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Female Outlet Male
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
