SMC KQ2 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Image representative of range

Subtotal (1 pack of 10 units)*

£52.02

(exc. VAT)

£62.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£5.202£52.02

*price indicative

RS Stock No.:
917-1805
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

G 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

KQ2

Thread Material

Brass

Swivel Connection

No

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

COO (Country of Origin):
FR

Extended Male Elbow KQ2W


The KQ2W extended male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2W extended male elbows are also more compact in design which means that these elbows can be used within a confined space. Extended male elbows are designed to be used in parallel with the male elbow. You can then create multi level piping. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Thread-to-Tube Adaptors

Related links