SMC KQ2 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 917-1782
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
£46.35
(exc. VAT)
£55.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £4.635 | £46.35 |
*price indicative
- RS Stock No.:
- 917-1782
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | G 1/8 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Elbow Threaded Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8 Male | |
| Manufacturer Series | KQ2 | |
| Thread Material | Brass | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa | |
| Swivel Connection | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A G 1/8 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Elbow Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Male | ||
Manufacturer Series KQ2 | ||
Thread Material Brass | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 MPa, 3 (Proof) MPa | ||
Swivel Connection No | ||
Hexagon Socket Head Universal Male Elbow, KQ2VS
The KQ2VS hexagon socket head male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2VS hexagon socket head male elbow connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon socket head elbows are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting
Hexagon on the top allows thread connection by using an Allen wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Hexagon on the top allows thread connection by using an Allen wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Related links
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
