SMC KQ2 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Image representative of range

Subtotal (1 pack of 10 units)*

£43.54

(exc. VAT)

£52.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£4.354£43.54

*price indicative

RS Stock No.:
917-1788
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

KQ2

Thread Material

Brass

Swivel Connection

No

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Hexagon Socket Head Universal Male Elbow, KQ2VS


The KQ2VS hexagon socket head male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2VS hexagon socket head male elbow connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon socket head elbows are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

One-touch fitting
Hexagon on the top allows thread connection by using an Allen wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free


Thread-to-Tube Adaptors

Related links