Norgren Pneufit C Series, 3/8 in, G
- RS Stock No.:
- 220-4755
- Mfr. Part No.:
- C02670838
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£62.73
(exc. VAT)
£75.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £62.73 | £6.273 |
| 5 - 9 | £61.46 | £6.146 |
| 10 + | £60.21 | £6.021 |
*price indicative
- RS Stock No.:
- 220-4755
- Mfr. Part No.:
- C02670838
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 3/8 in | |
| Connection Thread Standard | G | |
| Series | Pneufit C | |
| Tube Connection Size | 8mm | |
| Tube Connection Type | Push-in | |
| Material | Plastic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 3/8 in | ||
Connection Thread Standard G | ||
Series Pneufit C | ||
Tube Connection Size 8mm | ||
Tube Connection Type Push-in | ||
Material Plastic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren swivel tee adaptor from pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.
Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)
Nickel plated brass components provide corrosion and contamination resistance and an extended life
Immediate quality sealing using silicone free U-packing

