Norgren, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 220-4141
- Mfr. Part No.:
- S01670628
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
£56.99
(exc. VAT)
£68.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £56.99 |
| 5 - 9 | £55.85 |
| 10 + | £54.73 |
*price indicative
- RS Stock No.:
- 220-4141
- Mfr. Part No.:
- S01670628
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Connection Style | Threaded-to-Tube | |
| Maximum Operating Pressure | 15 Bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Connection Style Threaded-to-Tube | ||
Maximum Operating Pressure 15 Bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren push in fittings are suitable for food and beverage applications and has a compact units. It has a easy tube insertion and removal for rapid assembly of pneumatic circuits.
Stainless steel material
-15°C to 200°C ambient temperature
-15°C to 200°C ambient temperature
Related links
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Pneufit C Series Push-in Fitting Threaded-to-Tube Connection Style
- Norgren PNEUFIT Series Straight Fitting Threaded-to-Tube Connection Style
- Norgren Enots 36 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Norgren Pneufit C Series Push-in Fitting Tube-to-Tube Connection Style, C00200806
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Norgren Pneufit C Series Threaded-to-Tube Connection Style

