SMC KQ2 Series One-touch Fitting, Push In 8 mm, KQ2C08-00A-X35
- RS Stock No.:
- 623-949
- Mfr. Part No.:
- KQ2C08-00A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£20.00
(exc. VAT)
£24.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £20.00 | £2.00 |
*price indicative
- RS Stock No.:
- 623-949
- Mfr. Part No.:
- KQ2C08-00A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2C08-00A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2C08-00A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Tube cap designed for pneumatic systems. It features a one-touch fitting mechanism that simplifies tube insertion and removal. It offers durability and resistance to corrosion. It is tailored to seal unused 8mm tubing ports efficiently in compressed air or water applications. It suits space-sensitive applications without compromising on sealing integrity.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T08-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L08-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2U08-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T06-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L16-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2U06-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T10-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T12-00A-X35
