Norgren Pneufit D Series Push-in Fitting, Push In 8 mm to R 1/4, Threaded Connection Style, D01150828
- RS Stock No.:
- 613-742
- Mfr. Part No.:
- D01150828
- Brand:
- Norgren
Subtotal (1 bag of 10 units)*
£82.93
(exc. VAT)
£99.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £82.93 | £8.293 |
*price indicative
- RS Stock No.:
- 613-742
- Mfr. Part No.:
- D01150828
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Connector A | Push In 8 mm | |
Connector B | R 1/4 | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded | |
Threaded Connection | R 1/4 | |
Manufacturer Series | Pneufit D | |
Model Number p | D01150828 | |
Select all | ||
---|---|---|
Brand Norgren | ||
Connector A Push In 8 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection R 1/4 | ||
Manufacturer Series Pneufit D | ||
Model Number p D01150828 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Pneufit D Acetal push-in fitting adaptor with a stem tail piece, designed for 8mm tubing with an R1/4 thread. Made from durable acetal material, it ensures reliable performance in compressed air and liquid applications. With a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials