Camozzi S2000 Series Nipple, R 3/8 to R 3/8, Threaded Connection Style, S2500 3/8

Subtotal (1 unit)*

£1.70

(exc. VAT)

£2.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.70

*price indicative

RS Stock No.:
562-478
Mfr. Part No.:
S2500 3/8
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Connector A

R 3/8

Connector B

R 3/8

Pneumatic Fitting Type

Nipple

Connection Style

Threaded

Threaded Connection

R 3/8

Manufacturer Series

S2000

Model Number p

S2500 3/8

COO (Country of Origin):
IT
The Camozzi Nipple Sprint is a precision-engineered pipe fitting designed for secure pneumatic connections. Its robust brass construction ensures durability and reliability in industrial applications.

BSPT Male for seamless integration
High quality brass for corrosion resistance

Related links