Camozzi S2000 Series Nipple, R 1/4 to R 1/4, Threaded Connection Style, S2500 1/4
- RS Stock No.:
- 594-410
- Mfr. Part No.:
- S2500 1/4
- Brand:
- Camozzi
Subtotal (1 unit)*
£1.40
(exc. VAT)
£1.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.40 |
*price indicative
- RS Stock No.:
- 594-410
- Mfr. Part No.:
- S2500 1/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | R 1/4 | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Nipple | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | S2000 | |
| Model Number p | S2500 1/4 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A R 1/4 | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded | ||
Threaded Connection R 1/4 | ||
Manufacturer Series S2000 | ||
Model Number p S2500 1/4 | ||
- COO (Country of Origin):
- IT
The Camozzi Nipple Sprint is a precision-engineered pipe fitting designed for secure pneumatic connections. Its robust brass construction ensures durability and reliability in industrial applications.
BSPT Male for seamless integration
High quality brass for corrosion resistance
High quality brass for corrosion resistance
Related links
- Camozzi S2000 Series Nipple Threaded Connection Style, S2500 1/8
- Camozzi S2000 Series Nipple Threaded Connection Style, S2500 1/2
- Camozzi S2000 Series Nipple Threaded Connection Style, S2500 3/8
- Camozzi S2000 Series Reducer Nipple Threaded Connection Style, S2530 1/2-1/4
- Camozzi S2000 Series Reducer Nipple Threaded Connection Style, S2530 3/8-1/4
- Camozzi S2000 Series Reducer Nipple Threaded Connection Style, S2530 1/4-1/8
- Camozzi S2000 Series Reducer Nipple Threaded Connection Style, S2530 1/2-1/8
- Camozzi S2000 Series Reducer Nipple Threaded Connection Style, S2530 1/2-3/8
