Camozzi Series S2000 Series Plug, G 3/8, Plug Connection Style, 2612 3/8
- RS Stock No.:
- 562-425
- Mfr. Part No.:
- 2612 3/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£1.75
(exc. VAT)
£2.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.75 |
*price indicative
- RS Stock No.:
- 562-425
- Mfr. Part No.:
- 2612 3/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | G 3/8 | |
| Pneumatic Fitting Type | Plug | |
| Connection Style | Plug | |
| Threaded Connection | G 3/8 | |
| Manufacturer Series | Series S2000 | |
| Model Number p | 2612 3/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A G 3/8 | ||
Pneumatic Fitting Type Plug | ||
Connection Style Plug | ||
Threaded Connection G 3/8 | ||
Manufacturer Series Series S2000 | ||
Model Number p 2612 3/8 | ||
- COO (Country of Origin):
- IT
The Camozzi BSP Male Plug is a pipe fitting designed for secure connections in pneumatic systems. It belongs to the Series S2000 and is built for durability and precision.
High quality construction ensuring reliability
G3/8 BSP for compatibility with various fittings
G3/8 BSP for compatibility with various fittings
Related links
- Camozzi Series S2000 Series Plug Plug Connection Style, 2612 1/2
- Camozzi Series S2000 Series Push-in Fitting Threaded-to-Tube Connection Style, 2612 1/8
- Camozzi Series S2000 Series Push-in Fitting Threaded-to-Tube Connection Style, 2612 1/4
- Camozzi S2000 Series Plug Plug Connection Style, S2610 3/8
- Camozzi S2000 Series Plug Plug Connection Style, S2610 1/2
- Legris 0919 Series Plug Plug Connection Style, 0919 01 17
- Legris 0220 Series Plug Plug Connection Style, 0220 17 00 39
- Camozzi S2000 Series Plug Threaded-to-Tube Connection Style, S2610 1/8
