Camozzi Series S2000 Series Push-in Fitting, G 1/4 to Push In 16.5 mm, Threaded-to-Tube Connection Style, 2612 1/4
- RS Stock No.:
- 562-424
- Mfr. Part No.:
- 2612 1/4
- Brand:
- Camozzi
Subtotal (1 unit)*
£1.34
(exc. VAT)
£1.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.34 |
*price indicative
- RS Stock No.:
- 562-424
- Mfr. Part No.:
- 2612 1/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | G 1/4 | |
| Connector B | Push In 16.5 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 | |
| Manufacturer Series | Series S2000 | |
| Model Number p | 2612 1/4 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A G 1/4 | ||
Connector B Push In 16.5 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 | ||
Manufacturer Series Series S2000 | ||
Model Number p 2612 1/4 | ||
- COO (Country of Origin):
- IT
The Camozzi BSP Male Plug is a pipe fitting designed for secure connections in pneumatic systems. It belongs to the Series S2000 and is built for durability and precision.
High quality construction ensuring reliability
G1/4 BSP for compatibility with various fittings
G1/4 BSP for compatibility with various fittings
Related links
- Camozzi Series S2000 Series Push-in Fitting Threaded-to-Tube Connection Style, 2612 1/8
- Camozzi Series S2000 Series Plug Plug Connection Style, 2612 1/2
- Camozzi Series S2000 Series Plug Plug Connection Style, 2612 3/8
- Camozzi S2000 Series Reducer Threaded Connection Style, S2510 1/4-1/2
- Camozzi Series 6000 Series Push-in Fitting Threaded Connection Style, 6463 6-1/4
- Camozzi Series 6000 Series Push-in Fitting Threaded Connection Style, 6463 6-1/4
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2010 1/4
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2070 1/4-1/4
