Camozzi S2000 Series Plug, G 1/2 Male, Plug Connection Style, S2610 1/2
- RS Stock No.:
- 338-109
- Mfr. Part No.:
- S2610 1/2
- Brand:
- Camozzi
Subtotal (1 unit)*
£3.11
(exc. VAT)
£3.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.11 |
*price indicative
- RS Stock No.:
- 338-109
- Mfr. Part No.:
- S2610 1/2
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | G 1/2 Male | |
| Pneumatic Fitting Type | Plug | |
| Connection Style | Plug | |
| Threaded Connection | G 1/2 | |
| Manufacturer Series | S2000 | |
| Model Number p | S2610 1/2 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A G 1/2 Male | ||
Pneumatic Fitting Type Plug | ||
Connection Style Plug | ||
Threaded Connection G 1/2 | ||
Manufacturer Series S2000 | ||
Model Number p S2610 1/2 | ||
- COO (Country of Origin):
- IT
The Camozzi Fittings are designed for reliable pneumatic connections, featuring BSPT threads for secure and efficient assembly. These fittings are crafted for durability and adaptability, making them suitable for various industrial applications.
Nickel plated brass and PTFE material
Nipple Sprint
Compressed air and other low pressure fluids medium
Nipple Sprint
Compressed air and other low pressure fluids medium
Related links
- Camozzi S2000 Series Plug Plug Connection Style, S2610 3/8
- Camozzi S2000 Series Plug Threaded-to-Tube Connection Style, S2610 1/4
- Camozzi S2000 Series Plug Threaded-to-Tube Connection Style, S2610 1/8
- Camozzi Series S2000 Series Plug Plug Connection Style, 2612 1/2
- Camozzi Series S2000 Series Plug Plug Connection Style, 2612 3/8
- Camozzi S2000 Series Elbow Fitting Threaded Connection Style, S2020 1/2-1/2
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/2-1/2
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 3/8-1/2
