RS PRO Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 528-499
- Brand:
- RS PRO
Subtotal (1 unit)*
£15.03
(exc. VAT)
£18.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.03 |
*price indicative
- RS Stock No.:
- 528-499
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Food Grade | Yes | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Food Grade Yes | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Non-Return Check Valve, 10 mm Tube OD
This RS PRO Non-Return Check Valve is designed for efficient fluid control in pneumatic systems. With a 10 mm tube outer diameter, it ensures reliable prevention of backflow, making it ideal for maintaining system integrity and performance. Its primary benefit is the quick and secure connection, which saves time and reduces operational costs.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids, enhancing versatility.
Quick connection and release: Easy actions allow the tube to be connected and released swiftly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
High pressure tolerance: Operates efficiently up to 10 bar, suitable for various industrial applications.
Temperature range: Functions effectively from 1 °C to 65 °C, accommodating a wide range of environmental conditions.
Quick connection and release: Easy actions allow the tube to be connected and released swiftly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
High pressure tolerance: Operates efficiently up to 10 bar, suitable for various industrial applications.
Temperature range: Functions effectively from 1 °C to 65 °C, accommodating a wide range of environmental conditions.
Applications
Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction materials
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction materials
Additional Information
Meets key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring compliance across various markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Cross Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris 1827 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO 50700N Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style

