RS PRO 50700N Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 4 mm, Tube-to-Tube Connection Style

Subtotal (1 pack of 10 units)*

£24.70

(exc. VAT)

£29.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.47£24.70

*price indicative

RS Stock No.:
231-2672
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

50700N

Inlet Port

Push In 4 mm, Push In 10 mm

COO (Country of Origin):
IT

RS PRO Compression Reducer Fitting


Introducing the range of RS PRO Compression Reducer Fittings, designed for use with compressed air, pneumatics, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use pressure and temperature, without compromising the longevity of the fitting. Available in a range of threads, the metric and BS (British Standard) fitting allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO compression reducer fittings are specially designed for use with compressed air, pneumatics and other industrial applications, however the working pressure and temperature is determined by the end application of the connector which must be in line with the compression tube’s features

  • The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments

Applications:


Pneumatic fitting accessories are included in a range of pneumatic fittings that are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. The fittings are used with:
  • Compressed air

  • Pneumatic automation

  • Industrial water circuits

  • Inert gases

  • Fluids and heating systems

  • Steam vacuums

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links