SMC KRE Series Bulkhead Union, 10 mm to 10 mm, Tube-to-Tube Connection Style, KRE10-00
- RS Stock No.:
- 365-967
- Mfr. Part No.:
- KRE10-00
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£48.83
(exc. VAT)
£58.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £48.83 | £9.766 |
*price indicative
- RS Stock No.:
- 365-967
- Mfr. Part No.:
- KRE10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KRE | |
| Model Number p | KRE10-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KRE | ||
Model Number p KRE10-00 | ||
- COO (Country of Origin):
- JP
The SMC bulkhead union is meticulously designed for seamless integration into your pneumatic systems. This innovative solution offers robust performance in fluid transfer applications, thanks to its flame-resistant materials that comply with the stringent UL-94 Standard V-0. Engineered for durability, the union enables easy installation through a mounting plate, ensuring reliable connections without the need for additional sealing compounds. Its precision-engineered threads and user-friendly design simplify the setup process, making it ideal for both new installations and retrofitting in existing systems. The product is specifically crafted to withstand varying environmental factors, contributing to optimal performance across a spectrum of industrial applications.
Features a lightweight construction, making it easy to handle during installation
Utilises durable materials for long-lasting performance in demanding environments
Designed to ensure a secure fit, minimising the risk of leaks
Allows for compatibility with various tubing sizes for enhanced versatility
Incorporates a straightforward installation process, saving valuable time and resources
Utilises durable materials for long-lasting performance in demanding environments
Designed to ensure a secure fit, minimising the risk of leaks
Allows for compatibility with various tubing sizes for enhanced versatility
Incorporates a straightforward installation process, saving valuable time and resources
Related links
- SMC KGE Series Bulkhead Union Threaded-to-Tube Connection Style, KGE10-00
- SMC KFG2 Series Bulkhead Union Tube-to-Tube Connection Style, KFG2E1008-00
- SMC KFG2 Series Bulkhead Union Tube-to-Tube Connection Style, KFG2E1209-00
- SMC KFG2 Series Bulkhead Union Tube-to-Tube Connection Style, KFG2E1075-00
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E10-00G
- SMC KQG2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQG2E10-02
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style, 10-KGE06-00
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style
