SMC KQG2 Series, KQG2W12-03S R 3/8 Male Threaded
- RS Stock No.:
- 365-952
- Mfr. Part No.:
- KQG2W12-03S
- Brand:
- SMC
Subtotal (1 unit)*
£45.48
(exc. VAT)
£54.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.48 |
*price indicative
- RS Stock No.:
- 365-952
- Mfr. Part No.:
- KQG2W12-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Extended Male Elbow | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 18.7 mm | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KQG2 | |
| Thread Size | 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | 316 Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 4414, ISO 10218-1, IEC 60204-1, RoHS, ISO 4413 | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Chemical Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Extended Male Elbow | ||
Connection Type A R 3/8 Male | ||
Connection Size A 18.7 mm | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KQG2 | ||
Thread Size 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material 316 Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 4414, ISO 10218-1, IEC 60204-1, RoHS, ISO 4413 | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
Chemical Resistant Yes | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel extended male elbow fitting designed for pneumatic systems. Its one-touch connection and robust construction make it ideal for reliable and efficient automation setups.
Compact and lightweight design for space saving applications
Corrosion resistant for long term reliability
Grease free and compatible with various tubing materials
Related links
- SMC KQG2 Series, KQG2W10-03S R 3/8 Threaded
- SMC KQB2H Series, KQB2H16-03S R 3/8 Male Threaded
- SMC KR Series, KRH10-03S R 3/8 Male Threaded
- SMC KRH Series, KRH12-03S R 3/8 Male Threaded
- SMC KFG Series, KFG2H1210-03S R 3/8 Male Threaded
- SMC KQB2 Series, KQB2H08-03S R 3/8 Male Threaded
- SMC KR Series, KRL12-03S R 3/8 Male Threaded
- SMC KQ2 Series, KQB2L08-03S R 3/8 Male Threaded


