SMC KQG2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 884-2041
- Mfr. Part No.:
- KQG2W12-02S
- Brand:
- SMC
Subtotal (1 unit)*
£53.34
(exc. VAT)
£64.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.34 |
*price indicative
- RS Stock No.:
- 884-2041
- Mfr. Part No.:
- KQG2W12-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Elbow Threaded Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KQG2 | |
| Maximum Operating Temperature | 150°C | |
| Swivel Connection | No | |
| Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa | |
| Minimum Operating Temperature | -5°C | |
| Body Material | Stainless Steel | |
| Standards Met | IEC, ISO, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/4 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Elbow Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KQG2 | ||
Maximum Operating Temperature 150°C | ||
Swivel Connection No | ||
Maximum Operating Pressure 1 MPa, 3 (Proof) MPa | ||
Minimum Operating Temperature -5°C | ||
Body Material Stainless Steel | ||
Standards Met IEC, ISO, RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Extended Male Elbow - KQG2
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
KQG2 SUS316 Stainless Steel Fittings
SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.
Applications
KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.
Related links
- SMC KQG2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
