SMC KA Series One-touch Fitting, 3.2 mm to M5, Threaded-to-Tube Connection Style, KAH23-M5
- RS Stock No.:
- 365-937
- Mfr. Part No.:
- KAH23-M5
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£26.00
(exc. VAT)
£31.20
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.00 | £2.60 |
*price indicative
- RS Stock No.:
- 365-937
- Mfr. Part No.:
- KAH23-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 3.2 mm | |
| Connector B | M5 | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.5 | |
| Manufacturer Series | KA | |
| Model Number p | KAH23-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 3.2 mm | ||
Connector B M5 | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.5 | ||
Manufacturer Series KA | ||
Model Number p KAH23-M5 | ||
- COO (Country of Origin):
- JP
The SMC one-touch fitting is a pinnacle of efficiency and innovation in fluid control. Designed specifically for applications necessitating both reliability and safety, it ensures seamless air flow with its antistatic features. The fittings robust construction enables it to withstand a maximum operating pressure of 1.0 MPa, making it ideal for a diverse range of applications, from low vacuum setups to higher pressure environments. Its user-friendly design allows for easy installation and removal, boosting productivity in any workspace. Crafted with conductive resin materials, it facilitates performance in copper-free applications, ensuring longevity and performance consistency, especially in environments sensitive to static electricity. Experience an advanced solution that prioritises safety and efficiency while delivering on stringent industrial demands.
Ensures a secure connection that reduces the risk of leaks
Exhibits flame resistance to enhance safety in demanding environments
Compatible with a wide variety of tubing sizes for flexibility
Incorporates a special collet design to increase holding force
Rotatable body allows for convenient positioning in tight spaces
Provides effective sealing reducing resistance during tube insertion
The design is suitable for use in confined spaces for optimal application efficiency
Exhibits flame resistance to enhance safety in demanding environments
Compatible with a wide variety of tubing sizes for flexibility
Incorporates a special collet design to increase holding force
Rotatable body allows for convenient positioning in tight spaces
Provides effective sealing reducing resistance during tube insertion
The design is suitable for use in confined spaces for optimal application efficiency
Related links
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L23-M5
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L23-01AS
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2H23-01AS
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAH12-U04
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAL06-U01
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAT08-00
- SMC KA Series One-touch Fitting Threaded-to-Tube Connection Style, KAH08-U02
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2Z04-M5A-X35

