SMC KQB2H Series Male Connector, 6 mm, Threaded-to-Tube Connection Style, KQB2H06-G02-F
- RS Stock No.:
- 365-841
- Mfr. Part No.:
- KQB2H06-G02-F
- Brand:
- SMC
Subtotal (1 unit)*
£5.07
(exc. VAT)
£6.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.07 |
*price indicative
- RS Stock No.:
- 365-841
- Mfr. Part No.:
- KQB2H06-G02-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Male | |
| Manufacturer Series | KQB2H | |
| Model Number p | KQB2H06-G02-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series KQB2H | ||
Model Number p KQB2H06-G02-F | ||
- COO (Country of Origin):
- JP
The SMC Bulkhead fitting ensuring efficiency and durability in demanding environments. Designed with precision, this product showcases robust construction that stands up to rigorous industrial usage while maintaining seamless operation. Its advanced features enhance performance and reliability, making it an ideal choice for professionals who require excellence in automation technology. With a focus on user-friendly installation and maintenance, it presents a hassle-free option for engineers and technicians alike. The attention to detail in design guarantees that the functionality meets and exceeds expectations in terms of speed and responsiveness, thus streamlining workflow across different sectors. This component aligns perfectly with modern industrial standards, merging quality with innovation for optimum results.
Durable construction ensures longevity and reliability in industrial environments
Optimised for rapid installation reducing downtime during setup
Versatile design accommodates various applications across multiple industries
Lightweight yet sturdy facilitating easier handling and positioning
Designed to ensure minimal maintenance promoting operational efficiency
Precision engineering enhances performance stability and responsiveness
Compatibility with existing systems simplifies retrofitting processes
Optimised for rapid installation reducing downtime during setup
Versatile design accommodates various applications across multiple industries
Lightweight yet sturdy facilitating easier handling and positioning
Designed to ensure minimal maintenance promoting operational efficiency
Precision engineering enhances performance stability and responsiveness
Compatibility with existing systems simplifies retrofitting processes
Related links
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H06-G01-F
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-G02-F
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H06-G02
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H12-03-F
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H10-G01
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-01-F
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-01
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H16-03S
